Magnetic Reed Switch Magnet NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME-8M-DS-24V-K-0,3-M8D

DigiKey Part Number
2171-SME-8M-DS-24V-K-0,3-M8D-ND
Manufacturer
Manufacturer Product Number
SME-8M-DS-24V-K-0,3-M8D
Description
SENSOR REED SWITCH NO WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
5V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,37000 €40,37 €
Manufacturers Standard Package
Unit Price without VAT:40,37000 €
Unit Price with VAT:47,23290 €