
EFD15/8/5-3F3-S | |
|---|---|
DigiKey Part Number | 1779-EFD15/8/5-3F3-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD15/8/5-3F3-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1400.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 2.27 |
Packaging Bulk | Effective Length (le) mm 34.0 |
Part Status Active | Effective Area (Ae) mm² 15.0 |
Core Type EFD | Minimum Core Cross Section (Amin) mm² 12.2 |
Supplier Device Package EFD 15 x 8 x 5 | Effective Magnetic Volume (Ve) mm³ 510.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 780 nH | Height 0.295" (7.50mm) |
Tolerance ±25% | Length 0.591" (15.00mm) |
Gap Ungapped | Width 0.183" (4.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84087 € | 840,87 € |
| Unit Price without VAT: | 0,84087 € |
|---|---|
| Unit Price with VAT: | 0,98382 € |


