



Diamond Flux FN231 | |
|---|---|
DigiKey Part Number | 5373-DiamondFluxFN231-ND |
Manufacturer | |
Manufacturer Product Number | Diamond Flux FN231 |
Description | Soldering Flux 10g syringe |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXPRESS 24 LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 5 | 12,90000 € | 64,50 € |
| 10 | 11,17900 € | 111,79 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,10540 € |





