Flux - Rosin Activated (RA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flux - Rosin Activated (RA)
Diamond Flux FA241
Diamond Flux FA241

Diamond Flux FA241

DigiKey Part Number
5373-DiamondFluxFA241-ND
Manufacturer
Manufacturer Product Number
Diamond Flux FA241
Description
ACTIVE SOLDERING FLUX
Customer Reference
Detailed Description
Flux - Rosin Activated (RA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXPRESS 24 LLC
Series
Packaging
Bulk
Part Status
Active
Type
Flux - Rosin Activated (RA)
Form
Syringe, 0.35 oz (10g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Express 24 LLC
A separate 86,06 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,90000 €12,90 €
511,18000 €55,90 €
109,45800 €94,58 €
Unit Price without VAT:12,90000 €
Unit Price with VAT:15,09300 €