EAUVA2016BC3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 7.533
Unit Price: 2,32000 €
Datasheet
Ultraviolet (UV) Emitter 370nm 3.7V 20mA 125° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAUVA2016BC3

DigiKey Part Number
1080-1469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAUVA2016BC3
Description
EMITTER UV 370NM 20MA SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 370nm 3.7V 20mA 125° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAUVA2016BC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
370nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes