Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSX-3225 24.0000MF15X-AG6 | |
|---|---|
DigiKey Part Number | TSX-322524.0000MF15X-AG6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF15X-AG6 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF15X-AG6 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 24.0000MF15X-AC0 | EPSON | 3.999 | 114-TSX-322524.0000MF15X-AC0CT-ND | 0,32000 € | Similar |
| TSX-3225 24.0000MF15X-AC3 | EPSON | 0 | SER3635CT-ND | 0,70000 € | Similar |
| TSX-3225 24.0000MF15X-AC6 | EPSON | 58.077 | SER4180CT-ND | 0,32000 € | Similar |
| TSX-3225 24.0000MF15X-AG | EPSON | 0 | TSX-322524.0000MF15X-AG-ND | 0,52610 € | Parametric Equivalent |
| TSX-3225 24.0000MF15X-AG0 | EPSON | 0 | TSX-322524.0000MF15X-AG0-ND | 0,19382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22289 € | 445,78 € |
| Unit Price without VAT: | 0,22289 € |
|---|---|
| Unit Price with VAT: | 0,26078 € |






