
TSX-3225 24.0000MF15X-AC6 | |
|---|---|
DigiKey Part Number | SER4180TR-ND - Tape & Reel (TR) SER4180CT-ND - Cut Tape (CT) SER4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF15X-AC6 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,23880 € | 23,88 € |
| 250 | 0,22576 € | 56,44 € |
| 500 | 0,21642 € | 108,21 € |
| 1.000 | 0,20747 € | 207,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19889 € | 397,78 € |
| 4.000 | 0,19066 € | 762,64 € |
| 6.000 | 0,18601 € | 1.116,06 € |
| 10.000 | 0,18031 € | 1.803,10 € |
| 14.000 | 0,17665 € | 2.473,10 € |
| 20.000 | 0,17286 € | 3.457,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |










