SG3225VEN 156.250000M-CJHA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 349
Unit Price: 17,12000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,49619 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 14,30300 €
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: 6,00000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 13,88000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,42078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 17,62000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,08387 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,66242 €
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 156.250000M-CJHA0

DigiKey Part Number
114-SG3225VEN156.250000M-CJHA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 156.250000M-CJHA0
Description
XTAL OSC XO 156.25 MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
15mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,64068 €3.640,68 €
Manufacturers Standard Package
Unit Price without VAT:3,64068 €
Unit Price with VAT:4,25960 €