
SIT9366AE-2B3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-2B3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2B3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 10 | 12,06200 € | 120,62 € |
| 25 | 11,40840 € | 285,21 € |
| 50 | 10,93800 € | 546,90 € |
| 100 | 10,48740 € | 1.048,74 € |
| 250 | 9,92088 € | 2.480,22 € |
| 500 | 9,51338 € | 4.756,69 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,23960 € |

