Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3521.41.86

DigiKey Part Number
C3521-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3521.41.86
Description
CABLE COAX PLEN RG-6 18AWG 100'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Natural
Usage
RF Signal, Video
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Fluoropolymer (FP)
Dielectric Diameter
0.170" (4.32mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
86.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1140,54000 €140,54 €
5114,98800 €574,94 €
1089,43500 €894,35 €
Manufacturers Standard Package
Unit Price without VAT:140,54000 €
Unit Price with VAT:164,43180 €
Alternate Length
CABLE COAX PLEN RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 0,68220 €
CABLE COAX PLEN RG-6 18AWG 500'
In-Stock: 0
Unit Price: 445,46000 €