Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3521.41.86

DigiKey Part Number
C3521-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3521.41.86
Description
CABLE COAX PLEN RG-6 18AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Natural
Usage
RF Signal, Video
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Fluoropolymer (FP)
Dielectric Diameter
0.170" (4.32mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
86.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,68220 €682,20 €
Manufacturers Standard Package
Unit Price without VAT:0,68220 €
Unit Price with VAT:0,79817 €
Alternate Color
CABLE COAX PLEN RG-6 18AWG 1000'
In-Stock: 0
Unit Price:
Alternate Length
CABLE COAX PLEN RG-6 18AWG 100'
In-Stock: 5
Unit Price: 140,54000 €
CABLE COAX PLEN RG-6 18AWG 500'
In-Stock: 0
Unit Price: 445,46000 €