Coaxial Cable 22 AWG (0.36mm²) RG-59 1000.0' (304.80m) 76 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1103.41.01

DigiKey Part Number
C1103-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1103.41.01
Description
CABLE COAXIAL RG-59 22AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.36mm²) RG-59 1000.0' (304.80m) 76 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG (0.36mm²)
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
76 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
78.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,41602 €416,02 €
2.0000,39542 €790,84 €
3.0000,39012 €1.170,36 €
Manufacturers Standard Package
Unit Price without VAT:0,41602 €
Unit Price with VAT:0,48674 €
Alternate Length
CABLE COAXIAL RG-59 22AWG 500'
In-Stock: 0
Unit Price: 0,17008 €