RFS-25V220ME3#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 19.298
Unit Price: 0,32000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.270
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.288
Unit Price: 0,34000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,17376 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,04106 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06524 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.927
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.782
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.491
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.883
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.430
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02547 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02547 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-25V220ME3#5

DigiKey Part Number
604-1051-ND
Manufacturer
Manufacturer Product Number
RFS-25V220ME3#5
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes