


860010472003 | |
|---|---|
DigiKey Part Number | 732-8626-1-ND - Cut Tape (CT) 732-8626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010472003 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010472003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 143.82 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05680 € | 14,20 € |
| 500 | 0,04992 € | 24,96 € |
| 1.000 | 0,04819 € | 48,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04627 € | 92,54 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

