VS440-22UL-24V-AC/DC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: 67,19000 €
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: 67,19000 €
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: 67,19000 €
Datasheet
Contactor 4PST-NO (4 Form A) 40 A 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS440-22UL-24V-AC/DC

DigiKey Part Number
5132-VS440-22UL-24V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS440-22UL-24V-AC/DC
Description
DIN CONT 4X40A NO+NC 24V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 40 A 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
40 A
Switching Voltage
440VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
5VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,19000 €67,19 €
1059,83600 €598,36 €
3056,61000 €1.698,30 €
6054,66333 €3.279,80 €
12052,78225 €6.333,87 €
Manufacturers Standard Package
Unit Price without VAT:67,19000 €
Unit Price with VAT:78,61230 €