Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS440-04UL-24V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS440-04UL-24V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS440-04UL-24V-AC/DC |
Description | DIN CONT 4X40A NC 24V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,08000 € | 55,08 € |
| 10 | 49,04900 € | 490,49 € |
| 30 | 46,40400 € | 1.392,12 € |
| 60 | 44,80850 € | 2.688,51 € |
| 120 | 43,26658 € | 5.191,99 € |
| Unit Price without VAT: | 55,08000 € |
|---|---|
| Unit Price with VAT: | 64,44360 € |




