
CVSFD-30-300-100-F1GHQ | |
|---|---|
DigiKey Part Number | 3831-CVSFD-30-300-100-F1GHQ-ND |
Manufacturer | |
Manufacturer Product Number | CVSFD-30-300-100-F1GHQ |
Description | FFC IPEX Cabline-VSF-EQ 30-30P T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Length | 11.81" (300.00mm) | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 12,86500 € | 25,73 € |
| Unit Price without VAT: | 12,86500 € |
|---|---|
| Unit Price with VAT: | 15,05205 € |







