
ECS-TXO-16CSMV4-260-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-16CSMV4-260-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-16CSMV4-260-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-16CSMV4-260-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-16CSMV4-260-AY-TR |
Description | XTAL OSC TCXO 26MHZ SNWV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±0.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,38920 € | 34,73 € |
| 50 | 1,33160 € | 66,58 € |
| 100 | 1,27660 € | 127,66 € |
| 250 | 1,20732 € | 301,83 € |
| 500 | 1,15742 € | 578,71 € |
| 1.000 | 1,10961 € | 1.109,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03792 € | 3.113,76 € |
| 6.000 | 0,99514 € | 5.970,84 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |


