26 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT21LE-E-K-V-LF

DigiKey Part Number
1908-O26,0-JT21LE-E-K-V-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT21LE-E-K-V-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT21LE-E-K-V-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT21LE-E-K-V-LF
Description
XTAL OSC TCXO 26MHZ CLPSNWV SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
Clipped Sine Wave
Voltage - Supply
1.2V ~ 1.8V
Frequency Stability
±0.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,53400 €25,34 €
252,39560 €59,89 €
502,29660 €114,83 €
1002,20160 €220,16 €
2502,08216 €520,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,99620 €998,10 €
1.0001,91385 €1.913,85 €
1.5001,86730 €2.800,95 €
2.5001,81030 €4.525,75 €
3.5001,77374 €6.208,09 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,41640 €