Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

ECS-184-20-33-TR | |
|---|---|
DigiKey Part Number | XC1138TR-ND - Tape & Reel (TR) XC1138CT-ND - Cut Tape (CT) XC1138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-33-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-33-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,65840 € | 16,46 € |
| 50 | 0,61740 € | 30,87 € |
| 100 | 0,59110 € | 59,11 € |
| 250 | 0,58252 € | 145,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57815 € | 578,15 € |
| 2.000 | 0,55425 € | 1.108,50 € |
| 3.000 | 0,55347 € | 1.660,41 € |
| 5.000 | 0,51359 € | 2.567,95 € |
| 10.000 | 0,50257 € | 5.025,70 € |
| 12.000 | 0,49704 € | 5.964,48 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |



