
ECS-184-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1814TR-ND - Tape & Reel (TR) XC1814CT-ND - Cut Tape (CT) XC1814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-33-CKM-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-33-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,50960 € | 50,96 € |
| 250 | 0,48188 € | 120,47 € |
| 500 | 0,46194 € | 230,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44283 € | 442,83 € |
| 2.000 | 0,42452 € | 849,04 € |
| 3.000 | 0,42197 € | 1.265,91 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

