
ECS-160-8-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2443TR-ND - Tape & Reel (TR) XC2443CT-ND - Cut Tape (CT) XC2443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36Q-AES-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36Q-AES-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-36Q-AES-TR | ECS Inc. | 8.093 | XC2724CT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,42696 € | 106,74 € |
| 500 | 0,40932 € | 204,66 € |
| 1.000 | 0,39237 € | 392,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38534 € | 1.156,02 € |
| 6.000 | 0,36943 € | 2.216,58 € |
| 9.000 | 0,36042 € | 3.243,78 € |
| 15.000 | 0,34940 € | 5.241,00 € |
| 21.000 | 0,34233 € | 7.188,93 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

