
ECS-160-10-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2724TR-ND - Tape & Reel (TR) XC2724CT-ND - Cut Tape (CT) XC2724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-36Q-AES-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-36Q-AES-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,48160 € | 48,16 € |
| 250 | 0,45548 € | 113,87 € |
| 500 | 0,43664 € | 218,32 € |
| 1.000 | 0,41858 € | 418,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39149 € | 1.174,47 € |
| 6.000 | 0,37531 € | 2.251,86 € |
| 9.000 | 0,36617 € | 3.295,53 € |
| 15.000 | 0,35497 € | 5.324,55 € |
| 21.000 | 0,34779 € | 7.303,59 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

