
ECS-160-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2627TR-ND - Tape & Reel (TR) XC2627CT-ND - Cut Tape (CT) XC2627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33-JGN-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-36-JGN-TR | ECS Inc. | 2.000 | XC2110CT-ND | 0,51000 € | Similar |
| ABM10-16.000MHZ-D30-T3 | Abracon LLC | 38.329 | 535-10923-1-ND | 0,97000 € | Similar |
| FA-238 16.0000MA30X-AG0 | EPSON | 1.000 | SER4205CT-ND | 0,38000 € | Similar |
| J32SMX-K-F-G-I-16M0 | Jauch Quartz | 3.000 | 1908-J32SMX-K-F-G-I-16M0CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,32660 € | 32,66 € |
| 250 | 0,30880 € | 77,20 € |
| 500 | 0,29602 € | 148,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28377 € | 283,77 € |
| 2.000 | 0,27204 € | 544,08 € |
| 3.000 | 0,26540 € | 796,20 € |
| 5.000 | 0,25727 € | 1.286,35 € |
| 7.000 | 0,25205 € | 1.764,35 € |
| 10.000 | 0,24664 € | 2.466,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

