
ECS-160-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2110TR-ND - Tape & Reel (TR) XC2110CT-ND - Cut Tape (CT) XC2110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-36-JGN-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-36-JGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,36456 € | 91,14 € |
| 500 | 0,34946 € | 174,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33501 € | 335,01 € |
| 2.000 | 0,32116 € | 642,32 € |
| 3.000 | 0,31332 € | 939,96 € |
| 5.000 | 0,30373 € | 1.518,65 € |
| 7.000 | 0,29757 € | 2.082,99 € |
| 10.000 | 0,29118 € | 2.911,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

