
ECS-120-8-33-JGL-TR | |
|---|---|
DigiKey Part Number | XC2906TR-ND - Tape & Reel (TR) XC2906CT-ND - Cut Tape (CT) XC2906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33-JGL-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33-JGL-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-8-33-JGN-TR | ECS Inc. | 183.413 | XC2613CT-ND | 0,35000 € | Parametric Equivalent |
| ECS-120-8-33-JGN-TR3 | ECS Inc. | 52.434 | 50-ECS-120-8-33-JGN-TR3CT-ND | 0,31000 € | Parametric Equivalent |
| ABM8N-12.0000MHZ-8-D2Y-T3 | Abracon LLC | 1.000 | 535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND | 0,50000 € | Parametric Equivalent |
| C3E-12.000-8-1530-X-R | Aker Technology Corp | 1.000 | 2754-C3E-12.000-8-1530-X-R-ND | 0,63760 € | Parametric Equivalent |
| J32SMX-K-F-G-C-12M0 | Jauch Quartz | 3.000 | 1908-J32SMX-K-F-G-C-12M0CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,32260 € | 32,26 € |
| 250 | 0,30504 € | 76,26 € |
| 500 | 0,29244 € | 146,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28152 € | 281,52 € |
| 2.000 | 0,26988 € | 539,76 € |
| 3.000 | 0,26329 € | 789,87 € |
| 5.000 | 0,25523 € | 1.276,15 € |
| 7.000 | 0,25005 € | 1.750,35 € |
| 10.000 | 0,24468 € | 2.446,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

