12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-33-JGN-TR3

DigiKey Part Number
50-ECS-120-8-33-JGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-8-33-JGN-TR3CT-ND - Cut Tape (CT)
50-ECS-120-8-33-JGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-33-JGN-TR3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-8-33-JGN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26300 €2,63 €
250,24880 €6,22 €
500,23840 €11,92 €
1000,22870 €22,87 €
2500,21628 €54,07 €
5000,20732 €103,66 €
1.0000,19875 €198,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18587 €557,61 €
6.0000,17819 €1.069,14 €
9.0000,17384 €1.564,56 €
15.0000,16851 €2.527,65 €
21.0000,16510 €3.467,10 €
30.0000,16155 €4.846,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €