D2E097-CB11-26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 0
Unit Price: 253,33000 €
Datasheet
Fan Blower, Centrifugal 115VAC Rectangular - 144mm L x 137mm H (97mm Dia) Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E097-CB11-26

DigiKey Part Number
D2E097-CB11-26-ND
Manufacturer
Manufacturer Product Number
D2E097-CB11-26
Description
FAN BLWR CENT 144X140MM 115VAC
Customer Reference
Detailed Description
Fan Blower, Centrifugal 115VAC Rectangular - 144mm L x 137mm H (97mm Dia) Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Rectangular - 144mm L x 137mm H (97mm Dia)
Width
140.0mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
47.0dB(A)
Power (Watts)
43.00W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
2.7 lbs (1.2 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes