
D2E097-CB11-32 | |
|---|---|
DigiKey Part Number | 381-2507-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-CB11-32 |
Description | FAN BLWR CENT 144X140MM 115VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 144mm L x 137mm H (97mm Dia) Ball 120.0 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 144mm L x 137mm H (97mm Dia) | |
Width | 140.0mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 43.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, CSA, UL | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,19000 € | 250,19 € |
| 10 | 197,88600 € | 1.978,86 € |
| 30 | 182,31433 € | 5.469,43 € |
| Unit Price without VAT: | 250,19000 € |
|---|---|
| Unit Price with VAT: | 292,72230 € |

