
P569-A25-MF-8K6 | |
|---|---|
DigiKey Part Number | 95-P569-A25-MF-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P569-A25-MF-8K6 |
Description | INTERCONNECT CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| 10 | 66,80000 € | 668,00 € |
| 25 | 62,62120 € | 1.565,53 € |
| 50 | 59,99440 € | 2.999,72 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 91,93860 € |


