
P568-015-8K6 | |
|---|---|
DigiKey Part Number | 95-P568-015-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568-015-8K6 |
Description | EATON TRIPP LITE SERIES 8K HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-016-WH | Eaton Tripp Lite | 0 | P568-016-WH-ND | 19,17000 € | Parametric Equivalent |
| 1332084 | Phoenix Contact | 1 | 277-1332084-ND | 28,02000 € | Parametric Equivalent |
| AHM8K60-15 | CompuCablePlusUSA | 100 | 4771-AHM8K60-15-ND | 21,42000 € | Parametric Equivalent |
| AK-HD-50A | AKYGA | 363 | 4214-AK-HD-50A-ND | 2,25000 € | Parametric Equivalent |
| CGHDMM-5 | L-com | 2 | 5073-CGHDMM-5-ND | 55,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,70000 € | 43,70 € |
| 10 | 37,14800 € | 371,48 € |
| 25 | 34,82320 € | 870,58 € |
| 50 | 33,16220 € | 1.658,11 € |
| 100 | 31,61630 € | 3.161,63 € |
| Unit Price without VAT: | 43,70000 € |
|---|---|
| Unit Price with VAT: | 51,12900 € |


