


SMCJ33CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ33CAHTR-ND - Tape & Reel (TR) 283-SMCJ33CAHCT-ND - Cut Tape (CT) 283-SMCJ33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CAH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36450 € | 36,45 € |
| 500 | 0,28142 € | 140,71 € |
| 1.000 | 0,25464 € | 254,64 € |
| 2.000 | 0,23211 € | 464,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21366 € | 1.281,96 € |
| 12.000 | 0,19854 € | 2.382,48 € |
| 18.000 | 0,19084 € | 3.435,12 € |
| 30.000 | 0,18218 € | 5.465,40 € |
| 42.000 | 0,18196 € | 7.642,32 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |






