53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ33CAHM3_A/H

DigiKey Part Number
112-SMCJ33CAHM3_A/HTR-ND - Tape & Reel (TR)
112-SMCJ33CAHM3_A/HCT-ND - Cut Tape (CT)
112-SMCJ33CAHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33CAHM3_A/H
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,84200 €8,42 €
1000,56060 €56,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,40988 €348,40 €
1.7000,37592 €639,06 €
2.5500,35862 €914,48 €
4.2500,31649 €1.345,08 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,55610 €