


PTSA120660V010 | |
|---|---|
DigiKey Part Number | 283-PTSA120660V010TR-ND - Tape & Reel (TR) 283-PTSA120660V010CT-ND - Cut Tape (CT) 283-PTSA120660V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA120660V010 |
Description | PTC RESET FUSE 100MA 60V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25900 € | 25,90 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,21482 € | 107,41 € |
| 1.000 | 0,19811 € | 198,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18275 € | 731,00 € |
| 8.000 | 0,16828 € | 1.346,24 € |
| 12.000 | 0,16030 € | 1.923,60 € |
| 20.000 | 0,15073 € | 3.014,60 € |
| 28.000 | 0,14845 € | 4.156,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |











