PTR030V0090-BK1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,14295 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 8.947
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,30539 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 526
Unit Price: 0,43000 €
Datasheet

Direct


Bourns Inc.
In Stock: 174
Unit Price: 0,61000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0090-BK1

DigiKey Part Number
283-PTR030V0090-BK1-ND
Manufacturer
Manufacturer Product Number
PTR030V0090-BK1
Description
PTC RESET FUSE 30V 900MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
5.9 s
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.118" W (7.40mm x 3.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14295 €142,95 €
Manufacturers Standard Package
Unit Price without VAT:0,14295 €
Unit Price with VAT:0,16725 €