Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



PTR030V0090-BK | |
|---|---|
DigiKey Part Number | 283-PTR030V0090-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0090-BK |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 5.9 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14295 € | 142,95 € |
| Unit Price without VAT: | 0,14295 € |
|---|---|
| Unit Price with VAT: | 0,16725 € |




