
EVK10-15-T | |
|---|---|
DigiKey Part Number | 2041-EVK10-15-T-ND |
Manufacturer | |
Manufacturer Product Number | EVK10-15-T |
Description | EV Fuse 15A 1000VDC S10 T Type |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 25kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.404" Dia x 1.500" L (10.26mm x 38.10mm) | |
Melting I²t | 120.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 126,80941 € | 34.238,54 € |
| Unit Price without VAT: | 126,80941 € |
|---|---|
| Unit Price with VAT: | 148,36701 € |











