
PL082X-301-10M8-2 | |
|---|---|
DigiKey Part Number | 3936-PL082X-301-10M8-2-ND |
Manufacturer | |
Manufacturer Product Number | PL082X-301-10M8-2 |
Description | POWERLOK 10MM G2 2POS RCPT FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 45,75167 € | 5.490,20 € |
| Unit Price without VAT: | 45,75167 € |
|---|---|
| Unit Price with VAT: | 53,52945 € |


