
DUNBAR-4635WT-1IN-BLACK-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WT-1IN-BLACK-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WT-1IN-BLACK-4FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 4:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.083" (2.11mm) |
Mfr | Material |
Packaging Bag | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 5 | 11,99000 € | 59,95 € |
| 10 | 11,02700 € | 110,27 € |
| 20 | 10,14250 € | 202,85 € |
| 50 | 9,08060 € | 454,03 € |
| 100 | 8,35190 € | 835,19 € |
| 250 | 8,26544 € | 2.066,36 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,04690 € |




