
HST-A-240-BK-4-SR41 | |
|---|---|
DigiKey Part Number | 2057-HST-A-240-BK-4-SR41-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-240-BK-4-SR41 |
Description | HEATSHRINK DUAL WALL BLK 1"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.945" (24.00mm) |
Mfr | Inner Diameter - Recovered 0.236" (5.99mm) |
Series | Recovered Wall Thickness 0.089" (2.26mm) |
Packaging Bag | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -45°C ~ 110°C |
Length 4.00' (1.22m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3B2(4X) 24/6 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 175 | 2786-W3B2(4X)24/6BLACK4FT-ND | 23,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,00000 € | 200,00 € |
| 40 | 9,19725 € | 367,89 € |
| 60 | 8,75800 € | 525,48 € |
| 100 | 8,23430 € | 823,43 € |
| 140 | 8,13779 € | 1.139,29 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,70000 € |




