
DUNBAR-1635F-1/16IN-BLACK-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/16IN-BLACK-500FT-ND 4836-DUNBAR-1635F-1/16IN-BLACK-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/16IN-BLACK-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,42900 € | 4,29 € |
| 20 | 0,39400 € | 7,88 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,32460 € | 32,46 € |
| 250 | 0,29064 € | 72,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09504 € | 47,52 € |
| 1.000 | 0,08741 € | 87,41 € |
| 1.500 | 0,08324 € | 124,86 € |
| 2.500 | 0,07826 € | 195,65 € |
| 3.500 | 0,07515 € | 263,02 € |
| 5.000 | 0,07487 € | 374,35 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |




