
DUNBAR-1635F-1/2IN-BLACK-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/2IN-BLACK-200FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/2IN-BLACK-200FT |
Description | HEATSHRNK 1/2" X 200' BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Spool Size 200.0' (61.0m) |
Inner Diameter - Recovered 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,67900 € | 6,79 € |
| 20 | 0,62350 € | 12,47 € |
| 50 | 0,55840 € | 27,92 € |
| 100 | 0,51360 € | 51,36 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |


