
EA EVALEDIP128W | |
|---|---|
DigiKey Part Number | 1481-1132-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIP128W |
Description | EVAL BOARD FOR EA EDIP128W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIP128W eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | EA eDIP128W | |
Primary Attributes | 2.8" 128x64 | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,21000 € | 111,21 € |
| Unit Price without VAT: | 111,21000 € |
|---|---|
| Unit Price with VAT: | 130,11570 € |



