
EA EDIP128W-6LW | |
|---|---|
DigiKey Part Number | 1481-1107-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIP128W-6LW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, RS-232, SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 63.50mm W x 35.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.46mm W x 0.50mm H | |
Dot Pitch | 0.48mm W x 0.52mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,60000 € | 84,60 € |
| 10 | 71,84100 € | 718,41 € |
| 100 | 64,51840 € | 6.451,84 € |
| Unit Price without VAT: | 84,60000 € |
|---|---|
| Unit Price with VAT: | 98,98200 € |


