
EA EDIP320B-8LW | |
|---|---|
DigiKey Part Number | 1481-1117-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIP320B-8LW |
Description | GRAPHIC DISPLAY STN WHITE 5.7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic I2C, RS-232, SPI 5.7" (144.78mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 121.00mm W x 92.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, RS-232, SPI | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.34mm W x 0.34mm H | |
Dot Pitch | 0.36mm W x 0.36mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 € | 251,98 € |
| 10 | 222,54100 € | 2.225,41 € |
| Unit Price without VAT: | 251,98000 € |
|---|---|
| Unit Price with VAT: | 294,81660 € |


