
ZMY82 | |
|---|---|
DigiKey Part Number | 4878-ZMY82CT-ND - Cut Tape (CT) 4878-ZMY82DKR-ND - Digi-Reel® 4878-ZMY82TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY82 |
Description | DIODE ZENER 82V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY82 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 41 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06480 € | 1,62 € |
| 100 | 0,05490 € | 5,49 € |
| 250 | 0,05008 € | 12,52 € |
| 500 | 0,04716 € | 23,58 € |
| 1.000 | 0,04476 € | 44,76 € |
| 2.500 | 0,04223 € | 105,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05688 € | 284,40 € |
| 10.000 | 0,05151 € | 515,10 € |
| 15.000 | 0,04877 € | 731,55 € |
| 25.000 | 0,04569 € | 1.142,25 € |
| 35.000 | 0,04386 € | 1.535,10 € |
| 50.000 | 0,04209 € | 2.104,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |




