MM3Z30-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,04976 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.998
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4.900
Unit Price: 0,19000 €
Datasheet
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z30-AQ

DigiKey Part Number
4878-MM3Z30-AQ-ND
Manufacturer
Manufacturer Product Number
MM3Z30-AQ
Description
DIODE ZENER 30V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z30-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03110 €93,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03110 €
Unit Price with VAT:0,03639 €