


PZS5230BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5230BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5230BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5230BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5230BCH_R1_00001 |
Description | DIODE ZENER 30V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05317 € | 265,85 € |
| 10.000 | 0,04815 € | 481,50 € |
| 15.000 | 0,04558 € | 683,70 € |
| 25.000 | 0,04270 € | 1.067,50 € |
| 35.000 | 0,04100 € | 1.435,00 € |
| 50.000 | 0,03934 € | 1.967,00 € |
| 125.000 | 0,03570 € | 4.462,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10510 € | 10,51 € |
| 500 | 0,07764 € | 38,82 € |
| 1.000 | 0,06877 € | 68,77 € |
| 2.000 | 0,06129 € | 122,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05422 € | 54,22 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

