


BZT52C15-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C15-AQCT-ND - Cut Tape (CT) 4878-BZT52C15-AQDKR-ND - Digi-Reel® 4878-BZT52C15-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C15-AQ |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15 | Diotec Semiconductor | 1.471 | 4878-BZT52B15CT-ND | 0,16000 € | Parametric Equivalent |
| BZT52C15 | Diotec Semiconductor | 51 | 4878-BZT52C15CT-ND | 0,15000 € | Parametric Equivalent |
| BZT52C15-AQ | Diotec Semiconductor | 1.982 | 4878-BZT52C15-AQCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03080 € | 0,77 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02164 € | 10,82 € |
| 1.000 | 0,02040 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03221 € | 96,63 € |
| 6.000 | 0,02870 € | 172,20 € |
| 9.000 | 0,02690 € | 242,10 € |
| 15.000 | 0,02489 € | 373,35 € |
| 21.000 | 0,02369 € | 497,49 € |
| 30.000 | 0,02253 € | 675,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


