
BC817K-40-AQ | |
|---|---|
DigiKey Part Number | 4878-BC817K-40-AQTR-ND - Tape & Reel (TR) 4878-BC817K-40-AQCT-ND - Cut Tape (CT) 4878-BC817K-40-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-40-AQ |
Description | BJT, SOT-23, 45V, 500MA, NPN, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817K-40 | Diotec Semiconductor | 3.725 | 4878-BC817K-40CT-ND | 0,15000 € | Parametric Equivalent |
| BC817K-40R13 | Diotec Semiconductor | 1.366 | 4878-BC817K-40R13CT-ND | 0,14000 € | Parametric Equivalent |
| BC817K40E6433HTMA1 | Infineon Technologies | 111 | BC817K40E6433HTMA1CT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01629 € | 48,87 € |
| 6.000 | 0,01561 € | 93,66 € |
| 9.000 | 0,01523 € | 137,07 € |
| 15.000 | 0,01476 € | 221,40 € |
| 21.000 | 0,01445 € | 303,45 € |
| 30.000 | 0,01445 € | 433,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |


